


LM5119PSQE/NOPB | |
|---|---|
DigiKey Part Number | LM5119PSQE/NOPBTR-ND - Tape & Reel (TR) LM5119PSQE/NOPBCT-ND - Cut Tape (CT) LM5119PSQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5119PSQE/NOPB |
Description | IC REG CTRLR BUCK 32WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 32-WQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LM5119PSQE/NOPB Models |
Category | Voltage - Supply (Vcc/Vdd) 5.5V ~ 65V |
Manufacturer Texas Instruments | Frequency - Switching 50kHz ~ 750kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Ramp, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 32-WFQFN Exposed Pad |
Number of Outputs 2 | Supplier Device Package 32-WQFN (5x5) |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥84.02000 | ¥84.02 |
| 10 | ¥65.49000 | ¥654.90 |
| 25 | ¥60.86720 | ¥1,521.68 |
| 100 | ¥55.78690 | ¥5,578.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥53.36528 | ¥13,341.32 |
| 500 | ¥51.90548 | ¥25,952.74 |
| 750 | ¥51.17473 | ¥38,381.05 |
| 1,250 | ¥50.36467 | ¥62,955.84 |













