LM50CIM3/NOPB | ||
---|---|---|
DigiKey Part Number | LM50CIM3/NOPBTR-ND - Tape & Reel (TR) LM50CIM3/NOPBCT-ND - Cut Tape (CT) LM50CIM3/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM50CIM3/NOPB | |
Description | SENSOR ANALOG -40C-125C SOT23-3 | |
Customer Reference | ||
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 125°C 10mV/°C SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM50CIM3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4.5V ~ 10V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±3°C (±4°C) | |
Test Condition | 25°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM50 |
PCN Obsolescence/ EOL | EOL 09/Nov/2023 |
PCN Design/Specification | Cu Wire 21/Mar/2017 |
PCN Assembly/Origin | Wafer Fab site 11/Oct/2018 |
PCN Packaging | Pin One Dot 07/Jan/2019 |
Manufacturer Product Page | LM50CIM3/NOPB Specifications |
HTML Datasheet | LM50 |
EDA Models | LM50CIM3/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.77000 | ¥15.77 |
10 | ¥12.19400 | ¥121.94 |
25 | ¥10.16160 | ¥254.04 |
50 | ¥9.93420 | ¥496.71 |
100 | ¥9.03180 | ¥903.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.99959 | ¥6,999.59 |
3,000 | ¥6.77384 | ¥20,321.52 |
5,000 | ¥6.54805 | ¥32,740.25 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM50CIM3X/NOPB | Texas Instruments | 22,099 | LM50CIM3X/NOPBCT-ND | ¥13.66000 | MFR Recommended |
DS60R+T&R | Analog Devices Inc./Maxim Integrated | 6,447 | 175-DS60R+T&RCT-ND | ¥27.31000 | Similar |
MCP9700AT-E/TT | Microchip Technology | 319,680 | MCP9700AT-E/TTCT-ND | ¥2.93000 | Similar |
MCP9700T-E/TT | Microchip Technology | 367,452 | MCP9700T-E/TTCT-ND | ¥2.44000 | Similar |
MCP9701AT-E/TT | Microchip Technology | 46,855 | MCP9701AT-E/TTCT-ND | ¥2.93000 | Similar |
Attribute | Description |
---|---|
Other Names | LM50CIM3CT-NDR -LM50CIM3-NDR LM50CIM3NOPB *LM50CIM3/NOPB LM50CIM3/NOPBCT LM50CIM3/NOPBDKR LM50CIM3/NOPBTR LM50CIM3TR-NDR -LM50CIM3/NOPB-NDR |
Standard Package | 1,000 |