
LM4881MX/NOPB | |
|---|---|
DigiKey Part Number | 296-38130-2-ND - Tape & Reel (TR) 296-38130-1-ND - Cut Tape (CT) 296-38130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4881MX/NOPB |
Description | IC AMP CLASS AB STER 300MW 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4881MX/NOPB Models |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Headphones, 2-Channel (Stereo) | Base Product Number |
Max Output Power x Channels @ Load 300mW x 2 @ 8Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.82000 | ¥12.82 |
| 10 | ¥9.33700 | ¥93.37 |
| 25 | ¥8.47520 | ¥211.88 |
| 100 | ¥7.52490 | ¥752.49 |
| 250 | ¥7.07152 | ¥1,767.88 |
| 500 | ¥6.79844 | ¥3,399.22 |
| 1,000 | ¥6.73145 | ¥6,731.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.56931 | ¥13,923.27 |
| 5,000 | ¥5.44063 | ¥27,203.15 |
| 7,500 | ¥5.37619 | ¥40,321.43 |
| 12,500 | ¥5.30478 | ¥66,309.75 |

