


LM4040AIM3X-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-38730-2-ND - Tape & Reel (TR) 296-38730-1-ND - Cut Tape (CT) 296-38730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040AIM3X-3.0/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040AIM3X-3.0/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 67 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040B30IDBZT | Texas Instruments | 443 | 296-49725-1-ND | ¥26.21000 | Similar |
| LM4040C30IDBZR | Texas Instruments | 10,059 | 296-20887-1-ND | ¥7.87000 | Similar |
| LM4040C30IDBZT | Texas Instruments | 6,351 | 296-32115-1-ND | ¥9.51000 | Similar |
| LM4040D30IDBZR | Texas Instruments | 15,023 | 296-19437-1-ND | ¥8.14000 | Similar |
| LM4040D30IDBZT | Texas Instruments | 599 | 296-32121-1-ND | ¥11.45000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.52000 | ¥19.52 |
| 10 | ¥14.49700 | ¥144.97 |
| 25 | ¥13.23160 | ¥330.79 |
| 100 | ¥11.83900 | ¥1,183.90 |
| 250 | ¥11.17572 | ¥2,793.93 |
| 500 | ¥10.85602 | ¥5,428.01 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥10.86053 | ¥32,581.59 |
| 6,000 | ¥10.64524 | ¥63,871.44 |







