
LM393DRG4 | |
|---|---|
DigiKey Part Number | 296-31672-2-ND - Tape & Reel (TR) 296-31672-1-ND - Cut Tape (CT) 296-31672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393DRG4 |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM393DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.96800 | ¥19.68 |
| 25 | ¥1.74640 | ¥43.66 |
| 100 | ¥1.50500 | ¥150.50 |
| 250 | ¥1.39028 | ¥347.57 |
| 500 | ¥1.32080 | ¥660.40 |
| 1,000 | ¥1.26382 | ¥1,263.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.20367 | ¥3,009.18 |
| 5,000 | ¥1.16740 | ¥5,837.00 |
| 7,500 | ¥1.14922 | ¥8,619.15 |

