LM3914V/NOPB | ||
---|---|---|
DigiKey Part Number | LM3914V/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LM3914V/NOPB | |
Description | IC DRVR DOT/BAR DISPLAY 20PLCC | |
Customer Reference | ||
Detailed Description | LED, LCD, Vacuum Fluorescent (VF) Driver 20-PLCC (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3914V/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Display Type | LED, LCD, Vacuum Fluorescent (VF) | |
Configuration | Dot/Bar Display | |
Interface | - | |
Digits or Characters | 10 Steps | |
Current - Supply | 6.1 mA | |
Voltage - Supply | 3V ~ 20V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM3914 |
PCN Obsolescence/ EOL | Mult DEV EOL 06/Feb/2024 |
PCN Assembly/Origin | Mult Devices 21/Aug/2017 |
EDA Models | LM3914V/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.35000 | ¥42.35 |
10 | ¥38.02900 | ¥380.29 |
40 | ¥35.95025 | ¥1,438.01 |
120 | ¥31.15733 | ¥3,738.88 |
280 | ¥29.55946 | ¥8,276.65 |
520 | ¥26.52363 | ¥13,792.29 |
1,000 | ¥22.36924 | ¥22,369.24 |
2,520 | ¥21.25082 | ¥53,552.07 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LP5012RUKR | Texas Instruments | 7,924 | 296-LP5012RUKRCT-ND | ¥10.57000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | LM3914VNOPB -LM3914V-NDR -LM3914V/NOPB-ND LM3914V-NDR |
Standard Package | 40 |