LM3489MM/NOPB | ||
---|---|---|
DigiKey Part Number | 296-LM3489MM/NOPBTR-ND - Tape & Reel (TR) 296-LM3489MM/NOPBCT-ND - Cut Tape (CT) 296-LM3489MM/NOPBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3489MM/NOPB | |
Description | IC REG CTRLR BUCK 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3489MM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 35V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.20000 | ¥15.20 |
10 | ¥13.66600 | ¥136.66 |
25 | ¥12.89080 | ¥322.27 |
100 | ¥10.98340 | ¥1,098.34 |
250 | ¥10.31320 | ¥2,578.30 |
500 | ¥9.02412 | ¥4,512.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.47710 | ¥7,477.10 |
2,000 | ¥6.96142 | ¥13,922.84 |
5,000 | ¥6.70357 | ¥33,517.85 |
10,000 | ¥6.44574 | ¥64,457.40 |