LM3420M5X-8.4/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38716-2-ND - Tape & Reel (TR) 296-38716-1-ND - Cut Tape (CT) 296-38716-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM3420M5X-8.4/NOPB | |
Description | IC BATT CNTL LI-ION 2CEL SOT23-5 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3420M5X-8.4/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM3420AM5-8.4 |
Product Training Modules | |
Featured Product | Power Management |
PCN Design/Specification | Select Devices Add Cu Alt Wire Base Metal 17/Dec/2015 |
PCN Assembly/Origin | Wafer Fab site 11/Oct/2018 |
PCN Packaging | Pin One Dot 07/Jan/2019 |
Manufacturer Product Page | LM3420M5X-8.4/NOPB Specifications |
EDA Models | LM3420M5X-8.4/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.30664 | ¥93,919.92 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BQ2057TTS | Texas Instruments | 2,255 | 296-9363-5-ND | ¥31.79000 | Similar |
LM3420AM5-8.4/NOPB | Texas Instruments | 2,560 | LM3420AM5-8.4/NOPBCT-ND | ¥40.32000 | Parametric Equivalent |
Attribute | Description |
---|---|
Other Names | LM3420M5X-8.4/NOPB-ND -LM3420M5X 296-38716-6 296-38716-1 296-38716-2 |
Standard Package | 3,000 |