LM3420AM5-8.2/NOPB | ||
---|---|---|
DigiKey Part Number | LM3420AM5-8.2/NOPBTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LM3420AM5-8.2/NOPB | |
Description | IC BATT CNTL LI-ION 2CEL SOT23-5 | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM3420AM5-8.2/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 20V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LM3420-4.2,8.2,8.4,12.6,16.8 |
HTML Datasheet | LM3420-4.2,8.2,8.4,12.6,16.8 |
EDA Models | LM3420AM5-8.2/NOPB Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LM3420AM5-8.4/NOPB | Texas Instruments | 2,560 | LM3420AM5-8.4/NOPBCT-ND | ¥40.32000 | Similar |
Attribute | Description |
---|---|
Other Names | LM3420AM5-8.2/NOPBDKR LM3420AM582NOPB LM3420AM5-8.2TR LM3420AM5-8.2 LM3420AM5-8.2DKR-NDR *LM3420AM5-8.2 LM3420AM5-8.2/NOPBTR LM3420AM5-8.2TR-ND LM3420AM5-8.2CT-ND LM3420AM5-8.2TR-NDR *LM3420AM5-8.2/NOPB LM3420AM5-8.2CT LM3420AM5-8.2DKR-ND LM3420AM5-8.2CT-NDR LM3420AM5-8.2/NOPBCT LM3420AM5-8.2DKR |
Standard Package | 1,000 |