Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-220-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2991T/LF03

DigiKey Part Number
296-35133-5-ND
Manufacturer
Manufacturer Product Number
LM2991T/LF03
Description
IC REG LIN NEG ADJ 1A TO220-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1A TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LM2991T/LF03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
0.7 mA
Packaging
Tube
Current - Supply (Max)
5 mA
Part Status
Active
PSRR
60dB (1kHz)
Output Configuration
Control Features
Enable
Output Type
Protection Features
Over Temperature, Short Circuit
Number of Regulators
1
Operating Temperature
-40°C ~ 125°C
Voltage - Input (Max)
-26V
Mounting Type
Through Hole
Voltage - Output (Min/Fixed)
-3V
Package / Case
TO-220-5 Formed Leads
Voltage - Output (Max)
Supplier Device Package
TO-220-5
Voltage Dropout (Max)
1V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
10¥25.32300¥253.23
45¥22.21511¥999.68
135¥20.64252¥2,786.74
270¥19.87281¥5,365.66
540¥19.23922¥10,389.18
1,035¥18.74700¥19,403.15
2,520¥18.20410¥45,874.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.