LM293DRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 20,190
Unit Price: ¥2.40000
Datasheet

Similar


Texas Instruments
In Stock: 6,064
Unit Price: ¥7.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 5,000
Unit Price: ¥1.07430
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,836
Unit Price: ¥2.73000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 5,654
Unit Price: ¥1.16000
Datasheet

Upgrade


Diodes Incorporated
In Stock: 9,377
Unit Price: ¥1.16000
Datasheet

Upgrade


STMicroelectronics
In Stock: 6,202
Unit Price: ¥15.63000
Datasheet

Upgrade


STMicroelectronics
In Stock: 23,051
Unit Price: ¥2.98000
Datasheet

Upgrade


STMicroelectronics
In Stock: 4,662
Unit Price: ¥3.06000
Datasheet

Upgrade


STMicroelectronics
In Stock: 7,586
Unit Price: ¥4.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,338
Unit Price: ¥1.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 3,936
Unit Price: ¥1.65000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,519
Unit Price: ¥4.55000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,030
Unit Price: ¥5.95000
Datasheet
TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293DRG4

DigiKey Part Number
296-41298-2-ND - Tape & Reel (TR)
296-41298-1-ND - Cut Tape (CT)
296-41298-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM293DRG4
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM293DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes