MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM2902KAVQDRG4 | |
|---|---|
DigiKey Part Number | 296-22618-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM2902KAVQDRG4 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2902KAVQDRG4 Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 30 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 20 nA | Supplier Device Package 14-SOIC |
Voltage - Input Offset 3 mV | Base Product Number |
Current - Supply 1.4mA (x4 Channels) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902KAVQDR | Texas Instruments | 39,103 | 296-17253-1-ND | ¥5.54000 | MFR Recommended |
| LM2902DR | Texas Instruments | 103,870 | 296-14594-1-ND | ¥2.56000 | Similar |
| LM2902M/NOPB | Texas Instruments | 1,136 | LM2902M/NOPB-ND | ¥14.22000 | Similar |
| LM2902MX/NOPB | Texas Instruments | 5,743 | LM2902MX/NOPBCT-ND | ¥12.07000 | Similar |
| LM324AM/NOPB | Texas Instruments | 1,272 | LM324AMNS/NOPB-ND | ¥12.90000 | Similar |



