

LM22673TJ-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM22673TJ-ADJ/NOPBTR-ND - Tape & Reel (TR) LM22673TJ-ADJ/NOPBCT-ND - Cut Tape (CT) LM22673TJ-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22673TJ-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263-7 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin |
Datasheet | Datasheet |
EDA/CAD Models | LM22673TJ-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263-7 Thin |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.96000 | ¥47.96 |
| 10 | ¥36.67600 | ¥366.76 |
| 25 | ¥33.85960 | ¥846.49 |
| 100 | ¥30.76430 | ¥3,076.43 |
| 250 | ¥29.54416 | ¥7,386.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥27.66693 | ¥27,666.93 |
| 2,000 | ¥27.06452 | ¥54,129.04 |
| 3,000 | ¥26.76269 | ¥80,288.07 |










