ISO7730FQDWRQ1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 192
Unit Price: ¥29.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,835
Unit Price: ¥23.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,456
Unit Price: ¥29.94000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,836
Unit Price: ¥23.98000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3,075
Unit Price: ¥31.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 46
Unit Price: ¥31.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: ¥18.11000
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥17.32068
Datasheet

Similar


Skyworks Solutions Inc.
In Stock: 0
Unit Price: ¥17.95747
Datasheet
General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7730FQDWRQ1

DigiKey Part Number
ISO7730FQDWRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ISO7730FQDWRQ1
Description
DGTL ISOLTR 5KV 3CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7730FQDWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
Mfr
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Packaging
Tape & Reel (TR)
Pulse Width Distortion (Max)
4.9ns
Part Status
Active
Rise / Fall Time (Typ)
1.3ns, 1.4ns
Technology
Capacitive Coupling
Voltage - Supply
2.25V ~ 5.5V
Type
General Purpose
Grade
Automotive
Isolated Power
No
Qualification
AEC-Q100
Number of Channels
3
Operating Temperature
-40°C ~ 125°C
Inputs - Side 1/Side 2
3/0
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
Voltage - Isolation
Supplier Device Package
16-SOIC
Common Mode Transient Immunity (Min)
85kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISO7730DWTexas Instruments192296-44933-5-ND¥29.94000Parametric Equivalent
ISO7730DWRTexas Instruments1,835296-44897-1-ND¥23.98000Parametric Equivalent
ISO7730FDWTexas Instruments1,456296-44934-5-ND¥29.94000Parametric Equivalent
ISO7730FDWRTexas Instruments1,836296-44898-1-ND¥23.98000Parametric Equivalent
ISO7730FQDWQ1Texas Instruments3,075296-45244-5-ND¥31.01000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.56975¥29,139.50
Manufacturers Standard Package