


ISO7720FDR | |
|---|---|
DigiKey Part Number | 296-51198-2-ND - Tape & Reel (TR) 296-51198-1-ND - Cut Tape (CT) 296-51198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7720FDR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 100Mbps 85kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7720FDR Models |
Category | Common Mode Transient Immunity (Min) 85kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 16ns, 16ns |
Part Status Active | Pulse Width Distortion (Max) 4.9ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 1.8ns, 1.9ns |
Type General Purpose | Voltage - Supply 2.25V ~ 5.5V |
Isolated Power No | Operating Temperature -55°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.35000 | ¥18.35 |
| 10 | ¥13.52800 | ¥135.28 |
| 25 | ¥12.32640 | ¥308.16 |
| 100 | ¥11.00660 | ¥1,100.66 |
| 250 | ¥10.39568 | ¥2,598.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥9.63749 | ¥24,093.72 |
| 5,000 | ¥9.43293 | ¥47,164.65 |
| 7,500 | ¥9.33054 | ¥69,979.05 |










