ISO7421DR | ||
---|---|---|
DigiKey Part Number | 296-38564-2-ND - Tape & Reel (TR) 296-38564-1-ND - Cut Tape (CT) 296-38564-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO7421DR | |
Description | DGTL ISO 2500VRMS 2CH GP 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO7421DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 14ns, 14ns | |
Pulse Width Distortion (Max) | 3.7ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3.15V ~ 3.45V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.66000 | ¥23.66 |
10 | ¥21.28400 | ¥212.84 |
25 | ¥20.11960 | ¥502.99 |
100 | ¥17.43690 | ¥1,743.69 |
250 | ¥16.54260 | ¥4,135.65 |
500 | ¥14.84362 | ¥7,421.81 |
1,000 | ¥12.51874 | ¥12,518.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.89276 | ¥29,731.90 |
5,000 | ¥11.44568 | ¥57,228.40 |