ISO721QDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-23652-2-ND - Tape & Reel (TR) 296-23652-1-ND - Cut Tape (CT) 296-23652-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ISO721QDRQ1 | |
Description | DGTL ISO 4000VPK 1CH 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Digital Isolator 4000Vpk 1 Channel 100Mbps 15kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | ISO721QDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 24ns, 24ns | |
Pulse Width Distortion (Max) | 2ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.54000 | ¥48.54 |
10 | ¥43.57600 | ¥435.76 |
25 | ¥41.19880 | ¥1,029.97 |
100 | ¥35.70630 | ¥3,570.63 |
250 | ¥33.87508 | ¥8,468.77 |
500 | ¥30.39602 | ¥15,198.01 |
1,000 | ¥25.63518 | ¥25,635.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.35343 | ¥60,883.57 |