
ISO7021FDR | |
|---|---|
DigiKey Part Number | 296-ISO7021FDRTR-ND - Tape & Reel (TR) 296-ISO7021FDRCT-ND - Cut Tape (CT) 296-ISO7021FDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO7021FDR |
Description | DGTL ISOLTR 3KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 4Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7021FDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 165ns, 165ns | |
Pulse Width Distortion (Max) | 10ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.55000 | ¥27.55 |
| 10 | ¥20.67700 | ¥206.77 |
| 25 | ¥18.95400 | ¥473.85 |
| 100 | ¥17.06240 | ¥1,706.24 |
| 250 | ¥16.15984 | ¥4,039.96 |
| 500 | ¥15.61594 | ¥7,807.97 |
| 1,000 | ¥15.16818 | ¥15,168.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.69565 | ¥36,739.12 |
| 5,000 | ¥14.41082 | ¥72,054.10 |











