ISO3086TEVM-436 | ||
---|---|---|
DigiKey Part Number | 296-45711-ND | |
Manufacturer | ||
Manufacturer Product Number | ISO3086TEVM-436 | |
Description | EVAL SMALL MODULE FOR ISO3086T | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | ISO3086T Transceiver, RS-485 Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, RS-485 | |
Embedded | - | |
Utilized IC / Part | ISO3086T | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.03000 | ¥478.03 |