
ESD2CAN24DBZRQ1 | |
|---|---|
DigiKey Part Number | 296-ESD2CAN24DBZRQ1TR-ND - Tape & Reel (TR) 296-ESD2CAN24DBZRQ1CT-ND - Cut Tape (CT) 296-ESD2CAN24DBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD2CAN24DBZRQ1 |
Description | TVS DIODE 24VWM 37VC SOT233 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 37V (Typ) Clamp 5.7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESD2CAN24DBZRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 37V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5.7A (8/20µs) | |
Power - Peak Pulse | 210W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.81000 | ¥2.81 |
| 10 | ¥1.96800 | ¥19.68 |
| 25 | ¥1.74640 | ¥43.66 |
| 100 | ¥1.50500 | ¥150.50 |
| 250 | ¥1.39028 | ¥347.57 |
| 500 | ¥1.32080 | ¥660.40 |
| 1,000 | ¥1.26382 | ¥1,263.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.19342 | ¥3,580.26 |
| 6,000 | ¥1.15897 | ¥6,953.82 |
| 9,000 | ¥1.14170 | ¥10,275.30 |
| 15,000 | ¥1.12258 | ¥16,838.70 |
| 21,000 | ¥1.11140 | ¥23,339.40 |
| 30,000 | ¥1.10065 | ¥33,019.50 |
| 75,000 | ¥1.07751 | ¥80,813.25 |









