DS92001TLD/NOPB | ||
---|---|---|
DigiKey Part Number | 296-43637-2-ND - Tape & Reel (TR) 296-43637-1-ND - Cut Tape (CT) 296-43637-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS92001TLD/NOPB | |
Description | IC REDRIVER BLVDS 1CH 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buffer, ReDriver 1 Channel 400Mbps 8-WSON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS92001TLD/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | BLVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 400Mbps | |
Number of Channels | 1 | |
Delay Time | 1.4ns | |
Signal Conditioning | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 50mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.01000 | ¥23.01 |
10 | ¥20.63400 | ¥206.34 |
25 | ¥19.50840 | ¥487.71 |
100 | ¥16.90840 | ¥1,690.84 |
250 | ¥16.04116 | ¥4,010.29 |
500 | ¥14.39372 | ¥7,196.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.13932 | ¥12,139.32 |
2,000 | ¥11.53239 | ¥23,064.78 |
5,000 | ¥11.09883 | ¥55,494.15 |