DS90UB913QSQE/NOPB | ||
---|---|---|
DigiKey Part Number | 296-35516-2-ND - Tape & Reel (TR) 296-35516-1-ND - Cut Tape (CT) 296-35516-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DS90UB913QSQE/NOPB | |
Description | IC SER/DES 10-100MHZ FPD 32WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1.4Gbps Serializer 12 Input 1 Output 32-WQFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | DS90UB913QSQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Serializer | |
Data Rate | 1.4Gbps | |
Input Type | LVCMOS | |
Output Type | FPD-Link III, LVDS | |
Number of Inputs | 12 | |
Number of Outputs | 1 | |
Voltage - Supply | 1.71V ~ 1.89V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.57000 | ¥93.57 |
10 | ¥84.55800 | ¥845.58 |
25 | ¥80.62840 | ¥2,015.71 |
100 | ¥70.01010 | ¥7,001.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥66.86340 | ¥16,715.85 |
500 | ¥60.96356 | ¥30,481.78 |
1,250 | ¥53.09736 | ¥66,371.70 |