8 Bit Digital to Analog Converter 1 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC908U/1K

DigiKey Part Number
DAC908U/1K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAC908U/1K
Description
IC DAC 8BIT 28-SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DAC908U/1K Models
Product Attributes
Filter Similar Products
Category
Reference Type
External, Internal
Manufacturer
Texas Instruments
Voltage - Supply, Analog
2.7V ~ 5.5V
Series
Voltage - Supply, Digital
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
INL/DNL (LSB)
±0.25, ±0.25
Part Status
Active
Architecture
Current Source
Number of Bits
8
Operating Temperature
-40°C ~ 85°C
Number of D/A Converters
1
Package / Case
28-SOIC (0.295", 7.50mm Width)
Settling Time
30ns (Typ)
Supplier Device Package
28-SOIC
Output Type
Current - Unbuffered
Mounting Type
Surface Mount
Differential Output
Yes
Base Product Number
Data Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 7,474 View Now
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥62.69642¥62,696.42
Manufacturers Standard Package

Other Suppliers on DigiKey

7,474In Stock
Ships from Rochester Electronics, LLC