
DAC8822QBDBTR | |
|---|---|
DigiKey Part Number | 296-21735-2-ND - Tape & Reel (TR) 296-21735-1-ND - Cut Tape (CT) 296-21735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8822QBDBTR |
Description | IC DAC 16BIT 38-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8822QBDBTR Models |
Category | Reference Type External |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±2 (Max), ±0.5 |
Number of Bits 16 | Architecture Multiplying DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 500ns (Typ) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Output Type Current - Unbuffered | Supplier Device Package 38-TSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8822QBDBT | Texas Instruments | 92 | 296-33266-5-ND | ¥199.56000 | Parametric Equivalent |
| DAC8822QBDBTR | Texas Instruments | 547 | 296-21735-1-ND | ¥182.82000 | Parametric Equivalent |
| AD5547BRUZ | Analog Devices Inc. | 898 | 505-AD5547BRUZ-ND | ¥280.68000 | Direct |
| AD5547CRUZ | Analog Devices Inc. | 19 | 505-AD5547CRUZ-ND | ¥317.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥182.82000 | ¥182.82 |
| 10 | ¥145.86000 | ¥1,458.60 |
| 25 | ¥136.63120 | ¥3,415.78 |
| 100 | ¥128.07490 | ¥12,807.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥114.36004 | ¥228,720.08 |

