16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC8565IDPWR

DigiKey Part Number
296-DAC8565IDPWRTR-ND - Tape & Reel (TR)
296-DAC8565IDPWRCT-ND - Cut Tape (CT)
296-DAC8565IDPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DAC8565IDPWR
Description
IC DAC 16BIT V-OUT 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DAC8565IDPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Number of D/A Converters
4
Settling Time
10µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4, ±0.5
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥163.82000¥163.82
10¥130.69900¥1,306.99
25¥122.42760¥3,060.69
100¥113.33290¥11,333.29
250¥108.99904¥27,249.76
500¥106.38622¥53,193.11
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥111.30443¥222,608.86
Manufacturers Standard Package