DAC7311IDCKT | ||
---|---|---|
DigiKey Part Number | 296-26043-2-ND - Tape & Reel (TR) 296-26043-1-ND - Cut Tape (CT) 296-26043-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC7311IDCKT | |
Description | IC DAC 12BIT V-OUT SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC7311IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±0.3, ±0.2 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DAC5/6/7311 |
Featured Product | |
PCN Design/Specification | SOT devices Marking 05//Feb/2024 |
PCN Assembly/Origin | Wafer Fab 06/Apr/2023 |
PCN Packaging | |
Manufacturer Product Page | DAC7311IDCKT Specifications |
HTML Datasheet | DAC5/6/7311 |
EDA Models | DAC7311IDCKT Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥19.93300 | ¥199.33 |
25 | ¥18.84400 | ¥471.10 |
100 | ¥16.33120 | ¥1,633.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.49372 | ¥3,873.43 |
500 | ¥13.90244 | ¥6,951.22 |
1,250 | ¥11.72490 | ¥14,656.12 |
2,500 | ¥11.13867 | ¥27,846.67 |
6,250 | ¥10.71991 | ¥66,999.44 |
Attribute | Description |
---|---|
Other Names | 296-26043-2 -DAC7311IDCKTG4 -DAC7311IDCKTG4-NDR 296-26043-1 296-26043-6 TEXTISDAC7311IDCKT -296-26043-1-ND DAC7311IDCKT-ND 2156-DAC7311IDCKT |
Standard Package | 250 |