DAC5311IDCKR | ||
---|---|---|
DigiKey Part Number | 296-24180-2-ND - Tape & Reel (TR) 296-24180-1-ND - Cut Tape (CT) 296-24180-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC5311IDCKR | |
Description | IC DAC 8BIT V-OUT SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Bit Digital to Analog Converter 1 SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC5311IDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 12µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±0.01, ±0.01 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.55000 | ¥14.55 |
10 | ¥13.05700 | ¥130.57 |
25 | ¥12.31840 | ¥307.96 |
100 | ¥10.49400 | ¥1,049.40 |
250 | ¥9.85336 | ¥2,463.34 |
500 | ¥8.62170 | ¥4,310.85 |
1,000 | ¥7.14369 | ¥7,143.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.65102 | ¥19,953.06 |
6,000 | ¥6.40469 | ¥38,428.14 |