DAC161S997RGHT | ||
---|---|---|
DigiKey Part Number | 296-36425-2-ND - Tape & Reel (TR) 296-36425-1-ND - Cut Tape (CT) 296-36425-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DAC161S997RGHT | |
Description | IC DAC 16BIT 16WQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | DAC 16 b DSP, MICROWIRE™, QSPI™, Serial, SPI™ 16-WQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | DAC161S997RGHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | DSP, MICROWIRE™, QSPI™, Serial, SPI™ | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.26000 | ¥56.26 |
10 | ¥50.84400 | ¥508.44 |
25 | ¥48.48000 | ¥1,212.00 |
100 | ¥42.09390 | ¥4,209.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥40.20172 | ¥10,050.43 |
500 | ¥36.65452 | ¥18,327.26 |
1,250 | ¥31.92491 | ¥39,906.14 |
2,500 | ¥30.74250 | ¥76,856.25 |