Parametric Equivalent

D9LVRA2IDEMT | |
|---|---|
DigiKey Part Number | 296-D9LVRA2IDEMTTR-ND - Tape & Reel (TR) 296-D9LVRA2IDEMTCT-ND - Cut Tape (CT) 296-D9LVRA2IDEMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D9LVRA2IDEMT |
Description | IC TRANSCEIVER 0/2 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0/2 Receiver LVDS 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | D9LVRA2IDEMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Receiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 0/2 | |
Duplex | - | |
Receiver Hysteresis | 40 mV | |
Data Rate | 600Mbps | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.38000 | ¥26.38 |
| 10 | ¥19.80500 | ¥198.05 |
| 25 | ¥18.15640 | ¥453.91 |
| 100 | ¥16.34290 | ¥1,634.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥15.47712 | ¥3,869.28 |
| 500 | ¥14.95548 | ¥7,477.74 |
| 750 | ¥14.69416 | ¥11,020.62 |
| 1,250 | ¥14.40460 | ¥18,005.75 |
| 1,750 | ¥14.23533 | ¥24,911.83 |
| 2,500 | ¥14.07266 | ¥35,181.65 |


