CD74HCT165M96E4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 7,230
Unit Price: ¥3.85000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 21,627
Unit Price: ¥2.73000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥2.64395
Datasheet
Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT165M96E4

DigiKey Part Number
CD74HCT165M96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD74HCT165M96E4
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT165M96E4 Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Parallel or Serial to Serial
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.154", 3.90mm Width)
Output Type
Complementary
Supplier Device Package
16-SOIC
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT165M96Texas Instruments7,230296-14551-1-ND¥3.85000MFR Recommended
74HCT165D,653Nexperia USA Inc.21,6271727-6348-1-ND¥2.73000Similar
74HCT165D-Q100,118Nexperia USA Inc.01727-74HCT165D-Q100,118TR-ND¥2.64395Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.72919¥4,322.98
5,000¥1.68026¥8,401.30
7,500¥1.65576¥12,418.20
12,500¥1.62861¥20,357.62
17,500¥1.61273¥28,222.78
25,000¥1.59748¥39,937.00
Manufacturers Standard Package