
CD74HCT164E | |
|---|---|
DigiKey Part Number | 296-2097-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT164E |
Description | IC SR PUSH-PULL 8BIT 14-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT164E Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Logic Type Shift Register | Package / Case 14-DIP (0.300", 7.62mm) |
Output Type Push-Pull | Supplier Device Package 14-PDIP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT164E | Texas Instruments | 440 | 296-4265-5-ND | ¥14.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.38300 | ¥43.83 |
| 25 | ¥3.93640 | ¥98.41 |
| 100 | ¥3.44780 | ¥344.78 |
| 250 | ¥3.21504 | ¥803.76 |
| 500 | ¥3.07446 | ¥1,537.23 |
| 1,000 | ¥2.95892 | ¥2,958.92 |
| 2,500 | ¥2.83684 | ¥7,092.10 |
| 5,000 | ¥2.76330 | ¥13,816.50 |





