
CD74HCT109E | |
|---|---|
DigiKey Part Number | 296-2085-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT109E |
Description | IC FF JK TYPE DBL 1-BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT109E Models |
Category | Max Propagation Delay @ V, Max CL 40ns @ 4.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Set(Preset) and Reset | Input Capacitance 10 pF |
Type JK Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Through Hole |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Clock Frequency 54 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.85600 | ¥78.56 |
| 25 | ¥7.11560 | ¥177.89 |
| 100 | ¥6.30090 | ¥630.09 |
| 250 | ¥5.91304 | ¥1,478.26 |
| 500 | ¥5.67884 | ¥2,839.42 |
| 1,000 | ¥5.48623 | ¥5,486.23 |
| 2,500 | ¥5.28281 | ¥13,207.02 |
| 5,000 | ¥5.16021 | ¥25,801.05 |


