
CD74HC4520E | |
|---|---|
DigiKey Part Number | 296-26005-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4520E |
Description | IC BINARY COUNTER DL 4BIT 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4520E Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 2 | Supplier Device Package 16-PDIP |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 10 | ¥5.11900 | ¥51.19 |
| 25 | ¥4.61440 | ¥115.36 |
| 100 | ¥4.05300 | ¥405.30 |
| 250 | ¥3.78556 | ¥946.39 |
| 500 | ¥3.62446 | ¥1,812.23 |
| 1,000 | ¥3.49182 | ¥3,491.82 |
| 2,500 | ¥3.35186 | ¥8,379.65 |
| 5,000 | ¥3.26746 | ¥16,337.30 |



