
CD74HC147E | |
|---|---|
DigiKey Part Number | 296-14513-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC147E |
Description | IC PRIORITY ENCOD 1X10:4 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC147E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Type Priority Encoder | Package / Case 16-DIP (0.300", 7.62mm) |
Circuit 1 x 10:4 | Supplier Device Package 16-PDIP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥3.82900 | ¥38.29 |
| 25 | ¥3.43360 | ¥85.84 |
| 100 | ¥3.00040 | ¥300.04 |
| 250 | ¥2.79360 | ¥698.40 |
| 500 | ¥2.66890 | ¥1,334.45 |
| 1,000 | ¥2.56610 | ¥2,566.10 |
| 2,500 | ¥2.45764 | ¥6,144.10 |
| 5,000 | ¥2.39228 | ¥11,961.40 |











