CD74ACT280M | ||
---|---|---|
DigiKey Part Number | CD74ACT280M-ND | |
Manufacturer | ||
Manufacturer Product Number | CD74ACT280M | |
Description | IC PARITY GEN/CHKER 9-BIT 14SOIC | |
Customer Reference | ||
Detailed Description | Parity Generator 9-Bit 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74ACT280M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Parity Generator/Checker | |
Number of Circuits | 9-Bit | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.00800 | ¥100.08 |
50 | ¥9.49560 | ¥474.78 |
100 | ¥7.79980 | ¥779.98 |
250 | ¥7.29116 | ¥1,822.79 |
500 | ¥6.44322 | ¥3,221.61 |