CD4527BE | ||
---|---|---|
DigiKey Part Number | 296-3532-5-ND | |
Manufacturer | ||
Manufacturer Product Number | CD4527BE | |
Description | IC BCD RATE MULTIPLIER 16 DIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | BCD Rate Multiplier IC 16-PDIP | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4527BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | BCD Rate Multiplier | |
Supply Voltage | 3V ~ 18V | |
Number of Bits | 4 | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.48000 | ¥7.48 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.36720 | ¥159.18 |
100 | ¥5.23160 | ¥523.16 |
250 | ¥4.89028 | ¥1,222.57 |
500 | ¥4.32150 | ¥2,160.75 |
1,000 | ¥3.41177 | ¥3,411.77 |
2,500 | ¥3.18430 | ¥7,960.75 |
5,000 | ¥3.02507 | ¥15,125.35 |