
CD4055BMT | |
|---|---|
DigiKey Part Number | CD4055BMT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4055BMT |
Description | IC DRVR 7 SEGMENT 1 DIGIT 16SOIC |
Customer Reference | |
Detailed Description | LCD Driver 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4055BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Display Type | LCD | |
Configuration | 7 Segment | |
Interface | BCD | |
Digits or Characters | 1 Digit | |
Current - Supply | 40 nA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.10113 | ¥3,101.13 |
| 1,250 | ¥3.06718 | ¥3,833.97 |
| 1,750 | ¥3.01977 | ¥5,284.60 |
| 2,500 | ¥2.97422 | ¥7,435.55 |
| 6,250 | ¥2.87614 | ¥17,975.88 |
| 12,500 | ¥2.81702 | ¥35,212.75 |
| 25,000 | ¥2.76836 | ¥69,209.00 |

