2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BM96G3

DigiKey Part Number
296-31506-2-ND - Tape & Reel (TR)
296-31506-1-ND - Cut Tape (CT)
296-31506-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4052BM96G3
Description
IC SWITCH SP4T X 2 240OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4052BM96G3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 18pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-40dB @ 10MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4052BM96Texas Instruments0296-14272-1-ND¥5.01000MFR Recommended
MC14052BDR2Gonsemi2,324MC14052BDR2GOSCT-ND¥6.04000Direct
HEF4052BT,653Nexperia USA Inc.01727-6411-1-ND¥2.81000Similar
MAX4559CSE+Analog Devices Inc./Maxim Integrated172MAX4559CSE+-ND¥81.87000Similar
MAX4559CSE+TAnalog Devices Inc./Maxim Integrated0MAX4559CSE+T-ND¥53.74505Similar
In-Stock: 35,360
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.59740¥8,993.50
5,000¥3.50620¥17,531.00
7,500¥3.46056¥25,954.20
12,500¥3.40997¥42,624.62
17,500¥3.38042¥59,157.35
25,000¥3.35196¥83,799.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.70000¥7.70
10¥5.50600¥55.06
25¥4.96000¥124.00
100¥4.35470¥435.47
250¥4.06604¥1,016.51
500¥3.89198¥1,945.99
1,000¥3.74865¥3,748.65
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.71000¥5.71
10¥4.06100¥40.61
25¥3.64880¥91.22
100¥3.19060¥319.06
250¥2.97256¥743.14
500¥2.84124¥1,420.62
1,000¥2.73299¥2,732.99
* All Digi-Reel orders will add a ¥49.00 reeling fee.