CC2650EMK-7ID | ||
---|---|---|
DigiKey Part Number | 296-41984-ND | |
Manufacturer | ||
Manufacturer Product Number | CC2650EMK-7ID | |
Description | CHAMELEON MULTI-PROTOCOL 2.4GHZ | |
Customer Reference | ||
Detailed Description | SimpleLink™ CC2650 Transceiver; 802.15.4 (6LoWPAN, RF4CE, ZigBee®), Bluetooth® Smart 4.x Low Energy (BLE) 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.15.4 (6LoWPAN, RF4CE, ZigBee®), Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
For Use With/Related Products | CC2650 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥916.94000 | ¥916.94 |