CC2591RGVT | ||
---|---|---|
DigiKey Part Number | 296-23603-2-ND - Tape & Reel (TR) 296-23603-1-ND - Cut Tape (CT) 296-23603-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2591RGVT | |
Description | IC RF FRONT END 2.4GHZ 16-QFN | |
Customer Reference | ||
Detailed Description | RF Front End 2.4GHz 802.15.4, Zigbee® 16-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2591RGVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
RF Type | 802.15.4, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.10000 | ¥56.10 |
10 | ¥51.41300 | ¥514.13 |
25 | ¥46.73680 | ¥1,168.42 |
100 | ¥42.06380 | ¥4,206.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥38.55852 | ¥9,639.63 |
500 | ¥35.05328 | ¥17,526.64 |
750 | ¥33.88496 | ¥25,413.72 |
1,250 | ¥31.54801 | ¥39,435.01 |
2,500 | ¥30.37959 | ¥75,948.98 |