CC2590RGVR | ||
---|---|---|
DigiKey Part Number | 296-25934-2-ND - Tape & Reel (TR) 296-25934-1-ND - Cut Tape (CT) 296-25934-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2590RGVR | |
Description | IC RF FRONT END 2.4GHZ 16-QFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 2.4GHz ISM 16-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2590RGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | ISM | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.97393 | ¥32,434.82 |
5,000 | ¥12.43741 | ¥62,187.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.31000 | ¥27.31 |
10 | ¥24.38700 | ¥243.87 |
25 | ¥21.94840 | ¥548.71 |
100 | ¥19.99740 | ¥1,999.74 |
250 | ¥18.04644 | ¥4,511.61 |
500 | ¥16.19302 | ¥8,096.51 |
1,000 | ¥13.65677 | ¥13,656.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.32000 | ¥27.32 |
10 | ¥24.39000 | ¥243.90 |
25 | ¥21.94720 | ¥548.68 |
100 | ¥19.99780 | ¥1,999.78 |
250 | ¥18.04628 | ¥4,511.57 |
500 | ¥16.19302 | ¥8,096.51 |
1,000 | ¥13.65675 | ¥13,656.75 |