DDC114IRTCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC2430F64RTC

DigiKey Part Number
296-23009-ND
Manufacturer
Manufacturer Product Number
CC2430F64RTC
Description
IC RF TXRX+MCU 802.15.4 48VQFN
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CC2430F64RTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
802.15.4
Protocol
Modulation
DSSS, O-QPSK
Frequency
Data Rate (Max)
250kbps
Power - Output
0dBm
Sensitivity
-92dBm
Memory Size
64kB Flash, 8kB SRAM
Serial Interfaces
SPI, USART
GPIO
21
Voltage - Supply
2V ~ 3.6V
Current - Receiving
26.7mA
Current - Transmitting
26.9mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
260¥98.23954¥25,542.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.