
BQ25756EEVM | |
|---|---|
DigiKey Part Number | 296-BQ25756EEVM-ND |
Manufacturer | |
Manufacturer Product Number | BQ25756EEVM |
Description | EVAL BOARD FOR BQ25756E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BQ25756E - 1 Non-Isolated Output DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 15A |
Manufacturer Texas Instruments | Voltage - Input 12V ~ 36V |
Packaging Bulk | Regulator Topology Buck-Boost |
Part Status Active | Frequency - Switching 250kHz |
Main Purpose DC/DC, Step Up or Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part BQ25756E |
Voltage - Output 4.2V ~ 36V |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,336.57000 | ¥2,336.57 |





