BQ24050DSQR | ||
---|---|---|
DigiKey Part Number | 296-38870-2-ND - Tape & Reel (TR) 296-38870-1-ND - Cut Tape (CT) 296-38870-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BQ24050DSQR | |
Description | IC BATT CHG LI-ION 1CELL 10SON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 10-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ24050DSQR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 800mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 28V | |
Interface | USB | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.09000 | ¥13.09 |
10 | ¥11.77200 | ¥117.72 |
25 | ¥11.10520 | ¥277.63 |
100 | ¥9.46230 | ¥946.23 |
250 | ¥8.88428 | ¥2,221.07 |
500 | ¥7.77392 | ¥3,886.96 |
1,000 | ¥6.44119 | ¥6,441.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.99700 | ¥17,991.00 |
6,000 | ¥5.77490 | ¥34,649.40 |