BQ2201SN-NTR | ||
---|---|---|
DigiKey Part Number | BQ2201SN-NTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | BQ2201SN-NTR | |
Description | IC SRAM NONVOLATILE CNTRLR 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BQ2201SN-NTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Controller Type | Nonvolatile SRAM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.11426 | ¥70,285.65 |