BQ2201SN-N | ||
---|---|---|
DigiKey Part Number | 296-47692-ND | |
Manufacturer | ||
Manufacturer Product Number | BQ2201SN-N | |
Description | IC SRAM NONVOLATILE CNTRLR 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | BQ2201SN-N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Controller Type | Nonvolatile SRAM | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.12000 | ¥45.12 |
10 | ¥41.17000 | ¥411.70 |
25 | ¥40.38240 | ¥1,009.56 |
75 | ¥40.08987 | ¥3,006.74 |
150 | ¥35.97240 | ¥5,395.86 |
300 | ¥35.83743 | ¥10,751.23 |
525 | ¥33.58787 | ¥17,633.63 |
1,050 | ¥32.17055 | ¥33,779.08 |