
BQ20Z70PW-V150 | |
|---|---|
DigiKey Part Number | 296-22552-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ20Z70PW-V150 |
Description | IC GAS GAUGE LI-ION 2-4C 20TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z70PW-V150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 70 | ¥56.79814 | ¥3,975.87 |


