
ALM2402Q1EVM | |
|---|---|
DigiKey Part Number | 296-42196-ND |
Manufacturer | |
Manufacturer Product Number | ALM2402Q1EVM |
Description | EVAL BOARD FOR ALM2402-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ALM2402-Q1 - 2 - Dual Channels per IC Standard (General Purpose) Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Gain Bandwidth Product 600kHz |
Manufacturer Texas Instruments | Current - Output / Channel 400mA |
Packaging Box | Current - Supply (Main IC) 5mA |
Part Status Active | Voltage - Supply, Single/Dual (±) 4.5V ~ 16V, ±2.25V ~ 8V |
Channels per IC 2 - Dual | Utilized IC / Part ALM2402-Q1 |
Amplifier Type Standard (General Purpose) | Contents Board(s) |
Output Type Single-Ended | Base Product Number |
Slew Rate 0.17V/µs |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥884.09000 | ¥884.09 |


