RMB | USD

Obsolete item.
28-SSOP Pkg
28-SSOP Pkg
28-SSOP

AFE1224E

Digi-Key Part Number
AFE1224E-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
AFE1224E
Supplier
Description
IC AFE 1 CHAN 14BIT 28SSOP
Detailed Description
1 Channel AFE 14 Bit 385mW 28-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
14
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
3.15V ~ 5.25V
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
28-SSOP
Number of Channels
1
Power (Watts)
385mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Non-Stock

Additional Resources
AttributeDescription
Standard Package48