16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8675IPW

DigiKey Part Number
ADS8675IPW-ND
Manufacturer
Manufacturer Product Number
ADS8675IPW
Description
IC ADC 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bit Analog to Digital Converter Input 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8675IPW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,208 View Now
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
270¥34.60552¥9,343.49
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

1,208In Stock
Ships from Rochester Electronics, LLC